
TE Connectivity 4-144835-2 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 14.7mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | Mark III |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-144835-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
