TE Connectivity 4-1450550-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Gender | Female |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1450550-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.