40-position, single-row unshrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold mating finish and tin, lead, matte plating. Vertical orientation with through-hole, solder termination and 0.12-inch contact post length. Black thermoplastic housing with a UL94 V-0 flammability rating, operating from -65°C to 105°C.
TE Connectivity 4-146089-0 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Solder |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-146089-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.