TE Connectivity 4-146139-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-146139-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.