
This DPDT latching relay has a maximum current rating of 2A and a maximum voltage rating of 220V DC. It operates over a temperature range of -55°C to 85°C. The relay is through hole mounted and has a termination of solder. It is compliant with RoHS regulations.
TE Connectivity 4-1462033-3 technical specifications.
| Coil Current | 16.67mA |
| Coil Resistance | 360R |
| Coil Type | Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462033-3 to view detailed technical specifications.
No datasheet is available for this part.
