
RELAY TELECOM DPDT 2A 6V
TE Connectivity 4-1462037-4 technical specifications.
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Current | 23.3mA |
| Coil Power | 140mW |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462037-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
