TE Connectivity 4-1462037-9 technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1462037-9 to view detailed technical specifications.
No datasheet is available for this part.