80-position, 2-row vertical header with a 2.54mm pitch. Features male pin contacts with gold mating finish and bronze material, rated for 3A current and 30V AC. High temperature housing in black, made from polymer insulation, supports operation from -65°C to 105°C. Through-hole termination for vertical PCB mounting, with a 0.062-inch PCB thickness compatibility.
TE Connectivity 4-146255-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Keyed | No |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-146255-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.