6 Position, 2-row unshrouded header with 2.54mm pitch and 2.54mm row spacing. Features male pin contacts made of bronze with gold, tin, and matte plating, rated for 3A current and 750V voltage. Designed for vertical, through-hole PCB mounting with a high-temperature black housing, operating from -65°C to 105°C. Includes board standoff and is RoHS and ELV compliant.
TE Connectivity 4-146257-4 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 520 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-146257-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.