
40-position, single-row male pin header with a 2.54mm pitch and 2.54mm row spacing. Features a straight, through-hole mounting orientation for vertical PCB mounting. Constructed with a copper alloy contact material and tin-lead plating, offering a contact mating length of 0.23 inches. The black, high-temperature polymer housing operates between -65°C and 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 4-146282-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.29mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.29mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Material | Polymer |
| Keyed | No |
| Length | 101.19mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-146282-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.