Unshrouded header, 40 positions, 2.54mm pitch, right-angle, through-hole termination. Features 3A contact current rating, bronze contacts with gold, tin, and lead plating, and a 105°C maximum operating temperature. Housing is black, high-temperature resistant, and UL94 V-0 flammability rated. Designed for automotive applications, this connector is supplied in tray packaging.
TE Connectivity 4-146304-0 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Approvals | CSA |
| Board Standoff | No (Without) |
| Package/Case | SOIC |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Depth | 9.59mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gain Bandwidth Product | 1.4MHz |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Keyed | No |
| Length | 101.19mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Operating Supply Current | 750uA |
| Orientation | Right Angle |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Slew Rate | 1.1V/µs |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-146304-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.