40 position, single row right angle header with male pin contacts. Features a 2.54mm pitch and 2.54mm row spacing, with a 3A current rating and gold/tin/lead plating on bronze contacts. Housing is black, high temperature rated, and keyed for secure mating. Through-hole termination with PCB retention, suitable for operation between -65°C and 105°C.
TE Connectivity 4-146307-0 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.11inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | Yes |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-146307-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.