Vertical shrouded header, 40 positions, single row, 2.54mm pitch. Features copper alloy male pin contacts with gold mating finish and 5um plating thickness. Through-hole solder termination with a black polymer housing. Operating temperature range of -65°C to 105°C, UL94 V-0 flammability rating.
TE Connectivity 4-146382-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 4.7mm |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 2.29mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Material | Polymer |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Solder |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-146382-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.