80-position, 2-row vertical shrouded header with a 2.54mm pitch and 2.54mm row spacing. Features gold-plated copper alloy male pin contacts with a 4.7mm mating length and 2.29mm post length, offering 5um gold plating over nickel underplate. Through-hole mount design with PCB mount retention, suitable for operation between -65°C and 105°C. Housing is black thermoplastic with UL94 V-0 flammability rating.
TE Connectivity 4-146426-0 technical specifications.
| Board Standoff | Yes (With) |
| Package/Case | 100 |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 4.7mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.29mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-146426-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.