80 Position, 2-row vertical shrouded header with 2.54mm pitch for board-to-board stacking applications. Features brass contacts with gold, tin, and lead plating, rated for 3A current. Offers a stack height of 0.6 inches and a contact mating length of 8.38mm. Black housing constructed from UL94 V-0 rated material, operating between -65°C and 125°C. Through-hole termination with a 26.16mm contact post length.
TE Connectivity 4-146497-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 26.16mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 0.6inch |
| Stackable | Yes |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-146497-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.