80-position, 2-row male header with a 2.54mm pitch and 0.1inch row spacing, designed for vertical, through-hole PCB mounting. Features brass contacts with gold, tin, and lead plating, rated for 3A current and a mating length of 8.38mm. This stackable header offers a 0.7inch stack height and operates within a temperature range of -65°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 4-146500-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 1.13inch |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 0.7inch |
| Stackable | Yes |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-146500-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.