
80-position, 2-row vertical board-to-board header with 2.54mm pitch. Features brass contacts with gold plating, rated for 3A current. Through-hole termination with a 11.94mm stack height and 8.38mm tail length. Black, UL94 V-0 flammability rated housing operates from -65°C to 125°C. CSA approved and RoHS compliant.
TE Connectivity 4-146501-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold |
| Contact Post Length | 1.13inch |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 11.94mm |
| Stackable | Yes |
| Tail Length | 8.38mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-146501-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
