Vertical, shrouded board-to-board header with 6 positions and 2 rows, featuring a 2mm pitch and 0.079-inch spacing. This component offers 5 loaded positions with a brass contact material, tin plating, and a square contact shape. Rated for 3A contact current and 100V DC, it operates between -25°C and 85°C. The natural colored housing is UL94 V-0 flammability rated and mounts via through-hole termination.
TE Connectivity 4-1470109-6 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 3mm |
| Contact Plating | Tin |
| Contact Post Length | 2.4mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU® |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1470109-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.