TE Connectivity 4-1478763-7 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Zinc |
| Number of Positions | 25 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | ADK |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1478763-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.