
TE Connectivity 4-1499113-0 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 12.19m |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1499113-0 to view detailed technical specifications.
No datasheet is available for this part.