TE Connectivity 4-1499520-0 technical specifications.
| Color | Grey |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 40m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1499520-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.