TE Connectivity 4-1532007-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Plating | Aluminium, Cadmium, Chromate |
| RoHS Compliant | No |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1532007-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.