TE Connectivity 4-1532012-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Plating | Cadmium |
| Preloaded | Yes |
| RoHS Compliant | No |
| Width | 7.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1532012-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.