
Right angle, wire-to-board IDC connector featuring 3 positions and 3 power positions. This female connector system offers a 5mm pitch, 6A contact current rating, and tin-plated female blade socket contacts. Designed for discrete wire/cable with a 20AWG gauge, it operates within a -40°C to 110°C temperature range and supports up to 250V. The natural colored housing is UL94 V-2 flammability rated and includes contact retention and mating alignment features.
TE Connectivity 4-1534415-3 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6A |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 0.287inch |
| Housing Color | Natural |
| Insulation Diameter | 2.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 10472 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 5mm |
| Plating Thickness | 6um |
| Preloaded | Yes |
| Selectively Loaded | Yes (With) |
| Series | DuoPlug |
| Termination | IDC |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1534415-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
