TE Connectivity 4-1542001-0 technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Height | 12.7mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1542001-0 to view detailed technical specifications.
No datasheet is available for this part.