TE Connectivity 4-1542004-6 technical specifications.
| Package/Case | Radial |
| Finish | Anodized |
| Height | 16.59mm |
| Material | Aluminium |
| Mount | Clip |
| Packaging | Bulk |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1542004-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.