
Heat Sink Passive BGA Pin Array Clip Cold-Forged Aluminum Black Anodized
TE Connectivity 4-1542005-2 technical specifications.
| Package/Case | BGA |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 19.05mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| Packaging | Bulk |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1542005-2 to view detailed technical specifications.
No datasheet is available for this part.
