
TE Connectivity 4-1542005-5 technical specifications.
| Package/Case | BGA |
| Diameter | 34.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1542005-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
