TE Connectivity 4-1542005-9 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Plating | Anodized |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1542005-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.