TE Connectivity 4-1542006-5 technical specifications.
| Package/Case | Radial |
| Diameter | 50.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.06mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 280 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1542006-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.