24-position, straight, through-hole mounted barrier strip connector with a 0.25-inch pitch. Features steel contacts with nickel and tin plating, rated for 10A per contact and a maximum supply voltage of 300V. Insulated with black thermoplastic, it offers a UL94 V-0 flammability rating and accommodates wire gauges from 16AWG to 30AWG.
TE Connectivity 4-1546119-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 13.97mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 153.67mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546119-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.