Flexible Flat Cable/Flexible Printed Circuit ZIF & LIF connector featuring 5 positions and 5 circuits. Constructed with a black thermoplastic insulator and copper alloy contacts with tin plating, this connector offers a 10A current rating and 300V voltage rating. Designed for panel or chassis mounting, it accommodates wire gauges from 16AWG to 30AWG and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 4-1546119-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546119-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.