28-position, 1-row straight flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 0.375-inch pitch, 25A current rating, and 300V voltage rating. Constructed with a black thermoplastic housing and copper alloy contacts plated in tin. Rated UL94 V-0 for flammability and is lead-free and RoHS compliant. Designed for through-hole mounting with a 22AWG to 12AWG wire gauge capacity.
TE Connectivity 4-1546158-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Number of Wire Entries | 28 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 268mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546158-2 to view detailed technical specifications.
No datasheet is available for this part.