
Two-position, straight, single-row barrier strip terminal block with 9.53mm pitch. Features a 300V voltage rating and a 20A current rating per contact, with a maximum of 25A. Constructed with a black thermoplastic insulator and copper alloy terminals with zinc finish, suitable for solder termination. Rated UL94 V-0 for flammability and compliant with RoHS and ELV standards. Designed for through-hole mounting with two wire entries.
TE Connectivity 4-1546158-4 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 0.811inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546158-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
