General purpose terminal block featuring 3 positions and 3 circuits. This straight, single-row, through-hole mount component offers solder termination with a 9.53mm pitch. Constructed with a black thermoplastic housing and copper alloy terminals with tin plating, it boasts a 300V voltage rating and a maximum current rating of 25A, supporting wire gauges from 12AWG to 22AWG. The insulation material is UL94 V-0 rated for flammability.
TE Connectivity 4-1546158-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 1.186inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546158-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.