
5-position, 1-row flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features a 0.438-inch pitch, 30A current rating, and 600V voltage rating. Constructed with a black thermoplastic housing and steel contacts with tin plating. Operates within a -40°C to 120°C temperature range and is UL94 V-0 flammability rated. Designed for through-hole mounting with straight orientation.
TE Connectivity 4-1546159-6 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 20.32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 57.4mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546159-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.