7-position, straight, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a 30A current rating per contact, 600V voltage rating, and operates within a -40°C to 120°C temperature range. Constructed with black thermoplastic insulation and steel contacts with tin plating, this connector supports wire gauges from 10AWG to 18AWG. UL94 V-0 flammability rating ensures safety.
TE Connectivity 4-1546159-7 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546159-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.