Double-row barrier terminal block with 6 positions and 6 circuits, featuring a 9.53mm pitch. Rated for 300V and 20A, this black thermoplastic component operates from -40°C to 248°C. It supports wire gauges from 12AWG to 22AWG and mounts to panel or chassis with integrated mounting ears. UL94 V-0 flammability rating.
TE Connectivity 4-1546306-4 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 2.92inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 65 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Series | Buchanan |
| Terminal Material | Brass |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1546306-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.