TE Connectivity 4-1546310-5 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Buchanan |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1546310-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.