General purpose terminal block featuring 30 positions and a 9.53mm pitch. This straight, through-hole mount component offers a 300V voltage rating and a maximum current rating of 25A per contact. Constructed with a black thermoplastic insulator and steel contacts with tin plating, it provides 30 solder termination points for wire gauges from 12AWG to 22AWG. The component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 4-1546686-5 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 287.299mm |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Levels | 1 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Number of Wire Entries | 30 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546686-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.