23-position, single-row barrier strip terminal block with 9.53mm pitch. Features straight, panel-mount orientation with Faston termination and zinc-plated copper alloy terminals. Rated for 300V and 20A, constructed with UL94 V-0 rated black thermoplastic insulation. Designed for 12-22AWG wire gauge.
TE Connectivity 4-1546700-1 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 8.686inch |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Number of Wire Entries | 23 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Faston |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546700-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.