TE Connectivity 4-1553346-9 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1553346-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.