15-position, 2-row wire housing for signal applications, featuring a 1.5mm pitch and designed for crimp termination. This black, PBT body connector offers a wire-to-wire system with female socket contacts, a maximum operating temperature of 140°C, and a minimum of -40°C. It is polarized, sealable, and mounts free-hanging, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 4-1563878-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.23inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 67.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 140 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1563878-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.