16-position, 2-row wire-to-wire connector housing for signal applications. Features a PBT body material, female socket contact type, and a 0.157-inch pitch. Designed for cable mounting with a free-hanging configuration, this polarized and sealable housing operates within a -40°C to 140°C temperature range. It boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 4-1564337-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.23inch |
| Hybrid Connector | No |
| Length | 67.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 230 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1564337-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.