TE Connectivity 4-1564412-1 technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 4-1564412-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.