
20-position, 2-row DIP socket with straight orientation and through-hole termination. Features copper contacts with gold and tin plating, rated for 3A current and 1kV voltage. Operates within a -55°C to 105°C temperature range, with a 2.54mm pitch and 0.3-inch row spacing. Constructed with a polyester insulator and a UL94 V-0 flammability rating.
TE Connectivity 4-1571551-6 technical specifications.
| Package/Case | DIP |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Length | 3.18mm |
| Length | 1inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571551-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.