TE Connectivity 4-1571551-8 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Depth | 17.78mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 30.48mm |
| Mount | Vertical |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571551-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.