TE Connectivity 4-1571552-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Positions | 22 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571552-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.