TE Connectivity 4-1571552-8 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571552-8 to view detailed technical specifications.
No datasheet is available for this part.