
TE Connectivity 4-1579001-5 technical specifications.
| ELV | Not Applicable |
| Mount | Wire |
| Number of Ports | 4 |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ERGOCRIMP |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1579001-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.